Add To Favorites
Photo Not Available
3-1971032-5 Connector Header Through Hole 5 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number 3-1971032-5-ND
Copy   3-1971032-5-ND
Quantity Available 2,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1971032-5

Copy   3-1971032-5
Description 5POS HEADER ASSEMBLY FOR GIC 2.0
Copy   5POS HEADER ASSEMBLY FOR GIC 2.0
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 5 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.256" (6.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Lock
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Yellow
Current Rating Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.60400 $6.04
100 0.47200 $47.20
500 0.41536 $207.68
1,000 0.34928 $349.28
5,000 0.31152 $1,557.60
10,000 0.29264 $2,926.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

23:36:17 9/22/2018