Add To Favorites
3-1775801-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.86300 $38.63
40 3.56600 $142.64
80 3.41725 $273.38
120 3.26875 $392.25
280 2.89729 $811.24
520 2.82300 $1,467.96
1,000 2.45156 $2,451.56
2,520 2.30298 $5,803.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A115169-ND
Copy   A115169-ND
Quantity Available 790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1775801-3

Copy   3-1775801-3
Description CONN PCI EXP FEMALE 98POS 0.039
Copy   CONN PCI EXP FEMALE 98POS 0.039
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 98
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features Board Lock, Locking Ramp
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 85°C
Material - Insulation Polyamide (PA46), Nylon 4/6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 3-1775801-3-ND
A115169

17:25:59 1/17/2019