USD
Favorite

Photo Not Available
3-1775099-7 20 Position Receptacle Connector Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39724 $2,383.42

Submit a request for quotation on quantities greater than those displayed.

3-1775099-7

Datasheet
Digi-Key Part Number 3-1775099-7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3-1775099-7
Copy  
Description CONN RCPT 20POS 0.165 TIN PCB
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Datasheets 1775099 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series ATX
Packaging Tray 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style -
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.165" (4.20mm)
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Insulation Color Ivory
Insulation Height 0.504" (12.80mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating (Amps) 9A
Voltage Rating 250VAC
Applications -
Insulation Material Polyamide (PA9T), Nylon 9T
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 120.0µin (3.05µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6,000