Add To Favorites
Photo Not Available
3-1775099-4 12 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Product Overview
Digi-Key Part Number 3-1775099-4-ND
Copy   3-1775099-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1775099-4

Copy   3-1775099-4
Description ATX PWR CONN 1 BDLK 12 POS
Copy   ATX PWR CONN 1 BDLK 12 POS
Detailed Description

12 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin

Copy   12 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Documents & Media
Datasheets 1775099 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series ATX
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style -
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.165" (4.20mm)
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Insulation Color Ivory
Insulation Height 0.504" (12.80mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating 9A
Voltage Rating 250VAC
Applications -
Insulation Material Polyamide (PA9T), Nylon 9T
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 120.0µin (3.05µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,240
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,240 0.26413 $591.65

Submit a request for quotation on quantities greater than those displayed.

23:17:30 9/23/2018