Add To Favorites
3-1740533-3 3 Position Rectangular Receptacle Connector IDC Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,472 0.26422 $2,766.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A119545-ND
Copy   A119545-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1740533-3

Copy   3-1740533-3
Description CONN RCPT 3POS IDC TIN
Copy   CONN RCPT 3POS IDC TIN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3 Position Rectangular Receptacle Connector IDC Tin

Copy   3 Position Rectangular Receptacle Connector IDC Tin
Documents & Media
Datasheets 1740533 Drawing
1394918, 1534415, 1740533 Prod Spec
PCN Design/Specification 1740533 Drawing 05/Jul/2016
3D Drawings 3-1740533-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series DuoPlug
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 3
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A119545

15:08:12 1/21/2019