Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.77500 $27.75
25 2.54320 $63.58
50 2.42780 $121.39
100 2.31220 $231.22
250 2.02316 $505.79
500 1.96534 $982.67
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100241CT-ND
Copy   A100241CT-ND
Quantity Available 1,208
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1734742-6

Copy   3-1734742-6
Description CONN FFC VERT 36POS 0.50MM SMD
Copy   CONN FFC VERT 36POS 0.50MM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

36 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount

Copy   36 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Documents & Media
Datasheets 1734742
Environmental Information 3-1734742-6 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
3D Drawings 3-1734742-6.pdf
Online Catalog AMP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 36
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.163" (4.15mm)
Locking Feature Slide Lock
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Thermoplastic, Glass Filled
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Black
Actuator Color Brown
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A100241CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100241TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.52392
  • Digi-Reel® ? : A100241DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,208 - Immediate
  • Unit Price: Digi-Reel®

07:39:13 1/18/2019