Add To Favorites
Photo Not Available
3-1546671-0 16 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Quick Connect Tabs
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 19.07100 $2,288.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-1546671-0-ND
Copy   3-1546671-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1546671-0

Copy   3-1546671-0
Description CONN BARRIER STRP 16CIRC 0.437"
Copy   CONN BARRIER STRP 16CIRC 0.437"
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Quick Connect Tabs

Copy   16 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Quick Connect Tabs
Documents & Media
Datasheets 1546671 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 16
Number of Wire Entries 32
Pitch 0.437" (11.10mm)
Number of Rows 2
Current Rating 25A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Quick Connect Tabs
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange, Positions Stamped
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 120°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120

14:05:54 1/23/2019