Add To Favorites
3-1546158-1 5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.04900 $30.49
25 2.87160 $71.79
50 2.58060 $129.03
100 2.53000 $253.00
250 2.35292 $588.23
500 2.15050 $1,075.25
1,000 1.93545 $1,935.45
5,000 1.83425 $9,171.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117577-ND
Copy   A117577-ND
Quantity Available 640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1546158-1

Copy   3-1546158-1
Description CONN BARRIER STRIP 5CIRC 0.375"
Copy   CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets 1546158 Drawing
Online Catalog #6, Buchanan Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #6, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 5
Number of Wire Entries 5
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel; Through Hole
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names A117577

23:49:14 1/15/2019