Add To Favorites
3-1534798-9 9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Product Overview
Digi-Key Part Number A117574-ND
Copy   A117574-ND
Quantity Available 10,496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1534798-9

Copy   3-1534798-9
Description AMP DUOPLUG MARK II CONNECTOR3-2
Copy   AMP DUOPLUG MARK II CONNECTOR3-2
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG

Copy   9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Documents & Media
Datasheets 1534798 Drawing
3D Drawings 3-1534798-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 9
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,160
Other Names A117574
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.71100 $7.11
25 0.64000 $16.00
50 0.56900 $28.45
100 0.54530 $54.53
250 0.49792 $124.48
500 0.47420 $237.10
1,000 0.39122 $391.22
2,500 0.35565 $889.13

Submit a request for quotation on quantities greater than those displayed.

20:44:33 9/21/2018