Add To Favorites
3-1534798-7 7 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Product Overview
Digi-Key Part Number A117572-ND
Copy   A117572-ND
Quantity Available 14,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1534798-7

Copy   3-1534798-7
Description AMP DUOPLUG MK2 CONNECTOR 7P SEL
Copy   AMP DUOPLUG MK2 CONNECTOR 7P SEL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

7 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG

Copy   7 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Documents & Media
Datasheets 1534798 Drawing
3D Drawings 3-1534798-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 7
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,848
Other Names A117572
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55300 $5.53
25 0.49800 $12.45
50 0.44260 $22.13
100 0.42420 $42.42
250 0.38728 $96.82
500 0.36884 $184.42
1,000 0.30429 $304.29
2,500 0.27663 $691.58

Submit a request for quotation on quantities greater than those displayed.

07:57:48 9/26/2018