Add To Favorites
Photo Not Available
3-146492-1 62 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Overview
Digi-Key Part Number 3-146492-1-ND
Copy   3-146492-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-146492-1

Copy   3-146492-1
Description 62 MODII HDR DRST UNSHRD STKG
Copy   62 MODII HDR DRST UNSHRD STKG
Detailed Description

62 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   62 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 146492 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 62
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.817" (20.752mm)
Length - Post (Mating) 0.330" (8.382mm)
Length - Stack Height 0.400" (10.160mm)
Length - Tail 0.087" (2.210mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
75 22.66627 $1,699.97

Submit a request for quotation on quantities greater than those displayed.

09:03:15 9/25/2018