Add To Favorites
Photo Not Available
3-146479-1 31 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 5.74722 $7,184.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-146479-1-ND
Copy   3-146479-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-146479-1

Copy   3-146479-1
Description CONN HDR 31POS 0.1 STACK T/H
Copy   CONN HDR 31POS 0.1 STACK T/H
Detailed Description

31 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   31 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 146479
Environmental Information 3-146479-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 31
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.330" (33.782mm)
Length - Post (Mating) 0.330" (8.382mm)
Length - Stack Height 0.670" (17.018mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,250

19:07:01 12/14/2018