Add To Favorites
Photo Not Available
3-146477-9 39 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.03648 $1,759.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-146477-9-ND
Copy   3-146477-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-146477-9

Copy   3-146477-9
Description 39 MODII HDR SRST UNSHRD STKG
Copy   39 MODII HDR SRST UNSHRD STKG
Detailed Description

39 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Copy   39 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Documents & Media
Datasheets 146477
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 39
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.330" (33.782mm)
Length - Post (Mating) 0.110" (2.800mm)
Length - Stack Height 1.100" (27.940mm)
Length - Tail 0.120" (3.050mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

04:08:13 11/21/2018