Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3-1445084-0-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10 Positions Header Connector 0.118" (3.00mm) Through Hole Gold

Documents & Media
Datasheets 1445084
Environmental Information 3-1445084-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 3-1445084-0.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
Mating Products
Additional Resources
Standard Package ? 896

15:47:02 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
896 1.13646 $1,018.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback