Add To Favorites
3-1445051-0 Connector Header Through Hole 10 position 0.118" (3.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
784 1.34639 $1,055.57
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3-1445051-0-ND
Copy   3-1445051-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1445051-0

Copy   3-1445051-0
Description CONN HEADER VERT 10POS 3MM
Copy   CONN HEADER VERT 10POS 3MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.118" (3.00mm)

Copy   Connector Header Through Hole 10 position 0.118" (3.00mm)
Documents & Media
Datasheets 1445051
Environmental Information 3-1445051-0 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 3-1445051-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-1445022-0 - TE Connectivity AMP Connectors | A30266-ND DigiKey Electronics
  • 1-1445022-0
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3MM 10POS MATE-N-LOK
  • Unit Price $0.78000
  • A30266-ND
Additional Resources
Standard Package ? 784

15:38:04 1/17/2019