Add To Favorites
Product Overview
Digi-Key Part Number 3-1393486-5-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1393486-5

Description CONN D-SUB RCPT 15POS STR IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets D-Sub IDC Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form Stamped
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
You May Also Be Interested In
  • 8315-6000 - 3M | MFR15K-ND DigiKey Electronics
  • 8315-6000
  • 3M
  • CONN DSUB RCPT 15POS PNL MNT IDC
  • Unit Price $6.17000
  • MFR15K-ND
Additional Resources
Standard Package ? 40
Other Names 313934865

03:17:49 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 $6.91
10 6.62400 $66.24
25 6.04800 $151.20
50 5.76000 $288.00
100 5.47200 $547.20
250 4.89600 $1,224.00
500 4.60800 $2,304.00
1,000 4.03200 $4,032.00
2,500 3.83040 $9,576.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback