Add To Favorites
293688-1 SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.81300 $18.13
25 1.70200 $42.55
50 1.62820 $81.41
100 1.55420 $155.42
250 1.40616 $351.54
500 1.29514 $647.57
1,000 1.11012 $1,110.12
2,500 1.03611 $2,590.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A123759-ND
Copy   A123759-ND
Quantity Available 1,482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

293688-1

Copy   293688-1
Description PIN HSG PANEL MOUNT M-LINE 5 POL
Copy   PIN HSG PANEL MOUNT M-LINE 5 POL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire Crimp

Copy   SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire  Crimp
Documents & Media
Datasheets 293688 Drawing
Featured Product Drone Solutions
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Receptacle Housing for Pin Contact
Number of Positions 5
Mounting Type Panel Mount
Termination Crimp
Pitch -
Fastening Type -
Features Keyed
Housing Color Natural
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating 20A
Ingress Protection IP20
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125
Other Names 293688-1-ND
A123759

06:04:08 10/20/2018