Add To Favorites
293652-1 SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.89300 $28.93
25 2.14640 $53.66
100 1.86660 $186.66
250 1.67992 $419.98
500 1.49326 $746.63
1,000 1.28327 $1,283.27
2,500 1.21328 $3,033.19
5,000 1.16661 $5,833.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A104249-ND
Copy   A104249-ND
Quantity Available 496
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

293652-1

Copy   293652-1
Description CONN SSL OUTLET HDR 2POS 3.7MM
Copy   CONN SSL OUTLET HDR 2POS 3.7MM
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder

Copy   SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder
Documents & Media
Datasheets 293652
Nector S Line Conn Brochure
Design Resources Lighting Product Selector
Featured Product NECTOR S Line
3D Drawings 293652-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Packaging ? Bulk ?
Part Status Active
Style Board to Cable/Wire
Connector Type Outlet, Male Pin
Number of Positions 2
Mounting Type Through Hole, Right Angle
Termination Solder
Pitch 0.146" (3.70mm)
Fastening Type -
Features Board Lock, Keying HV-2
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 120°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 2936521
A104249

18:25:51 12/16/2018