Add To Favorites
293491-3 3 Position Rectangular Plug Connector IDC Tin
Product Overview
Digi-Key Part Number A119689-ND
Copy   A119689-ND
Quantity Available 3,734
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

293491-3

Copy   293491-3
Description AMP MONO-SHAPE TAB CONN ASSY
Copy   AMP MONO-SHAPE TAB CONN ASSY
Detailed Description

3 Position Rectangular Plug Connector IDC Tin

Copy   3 Position Rectangular Plug Connector IDC Tin
Documents & Media
Datasheets 293491 Drawing
3D Drawings 293491-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark I
Packaging ? Tray ?
Part Status Active
Connector Type Plug
Contact Type Tab
Number of Positions 3
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,040
Other Names A119689
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.61400 $6.14
25 0.55280 $13.82
50 0.49140 $24.57
100 0.47100 $47.10
250 0.43004 $107.51
500 0.40956 $204.78
1,040 0.33788 $351.40
3,120 0.30717 $958.37

Submit a request for quotation on quantities greater than those displayed.

04:29:11 9/26/2018