Add To Favorites
293311-6 SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.146" (3.70mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.57200 $35.72
25 3.27440 $81.86
50 3.12540 $156.27
100 2.97670 $297.67
250 2.60456 $651.14
500 2.53016 $1,265.08
1,000 2.15808 $2,158.08
2,500 2.00924 $5,023.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117540-ND
Copy   A117540-ND
Quantity Available 4,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

293311-6

Copy   293311-6
Description CONN SSL PLUG 2POS 3.7MM SOLDER
Copy   CONN SSL PLUG 2POS 3.7MM SOLDER
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.146" (3.70mm) Solder

Copy   SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.146" (3.70mm) Solder
Documents & Media
Datasheets 293311 Drawing
Design Resources Lighting Product Selector
3D Drawings 293311-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Packaging ? Bulk ?
Part Status Active
Style Board to Cable/Wire
Connector Type Plug, Female Sockets
Number of Positions 2
Mounting Type Through Hole, Right Angle
Termination Solder
Pitch 0.146" (3.70mm)
Fastening Type -
Features Board Lock, Keying LV-2
Housing Color Yellow
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA66), Nylon 6/6
Operating Temperature -40°C ~ 120°C
Voltage Rating 42V
Current Rating -
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names A117540

07:57:55 1/20/2019