Add To Favorites
Product Overview
Digi-Key Part Number A117537-ND
Quantity Available 422
Can ship immediately
Manufacturer

Manufacturer Part Number

293308-6

Description CONN SSL PLUG 2POS 3.7MM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.146" (3.70mm) Solder

Documents & Media
Datasheets 293308 Drawing
Design Resources Lighting Product Selector
3D Drawings 293308-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Packaging ? Bulk ?
Part Status Active
Style Board to Cable/Wire
Connector Type Plug, Female Sockets
Number of Positions 2
Mounting Type Through Hole
Termination Solder
Pitch 0.146" (3.70mm)
Fastening Type -
Features Board Guide, Keying LV-2
Housing Color Yellow
Wire Gauge -
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA66), Nylon 6/6
Operating Temperature -40°C ~ 120°C
Voltage Rating 42V
Current Rating -
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 500
Other Names A117537

12:12:00 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.82400 $28.24
25 2.58880 $64.72
50 2.47120 $123.56
100 2.35360 $235.36
250 2.05940 $514.85
500 2.00054 $1,000.27
1,000 1.70635 $1,706.35
2,500 1.58867 $3,971.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback