Add To Favorites
Photo Not Available
293192-2 SSL Connector 3 Position Receptacle, Male Pins Cable/Wire to Cable/Wire Screw
Product Overview
Digi-Key Part Number 293192-2-ND
Copy   293192-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

293192-2

Copy   293192-2
Description NECTOR ST REC CONN-LOCK DEV PM-T
Copy   NECTOR ST REC CONN-LOCK DEV PM-T
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

SSL Connector 3 Position Receptacle, Male Pins Cable/Wire to Cable/Wire Screw

Copy   SSL Connector 3 Position Receptacle, Male Pins Cable/Wire to Cable/Wire  Screw
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Receptacle, Male Pins
Number of Positions 3
Mounting Type Panel Mount
Termination Screw
Pitch -
Fastening Type -
Features -
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material -
Operating Temperature -
Current Rating -
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 128
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,576 7.01485 $172,397.00

Submit a request for quotation on quantities greater than those displayed.

11:22:13 9/21/2018