Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A119525-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

293114-2

Description CONN SSL PLUG HSG 3POS SCREW
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

SSL Connector 3 Position Plug, Female Sockets Cable/Wire to Cable/Wire Screw

Documents & Media
Datasheets 293114 Drawing
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Plug, Female Sockets
Number of Positions 3
Mounting Type Panel Mount
Termination Screw
Pitch -
Fastening Type -
Features -
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Current Rating -
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 24,576
Other Names A119525

18:33:02 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,576 2.47127 $60,734.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback