• Obsolete item.
Product Overview
Digi-Key Part Number A116878-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

293104-2

Description CONN SSL PLUG 3POS SCREW
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

SSL Connector 3 Position Plug, Female Sockets Cable/Wire to Cable/Wire Screw

Documents & Media
Design Resources Lighting Product Selector
PCN Obsolescence/ EOL 293104-2 04/Mar/2017
3D Drawings 293104-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector
Packaging ? Bulk ?
Part Status Obsolete
Style Cable/Wire to Cable/Wire
Connector Type Plug, Female Sockets
Number of Positions 3
Mounting Type Free Hanging (In-Line)
Termination Screw
Pitch -
Fastening Type -
Features -
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Current Rating -
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 16
Other Names A116878

12:54:36 5/27/2018

Send Feedback