Add To Favorites
Photo Not Available
292251-2 Connector Header Through Hole 2 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.14891 $4,765.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 292251-2-ND
Copy   292251-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

292251-2

Copy   292251-2
Description CONN HDR 2POS VERT 2MM TIN T/H
Copy   CONN HDR 2POS VERT 2MM TIN T/H
Detailed Description

Connector Header Through Hole 2 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 2 position 0.079" (2.00mm)
Documents & Media
Datasheets 292251 Drawing
Environmental Information 292251-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 292251-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.165" (4.20mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.358" (9.09mm)
Insulation Height 0.268" (6.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 32,000

13:48:07 12/17/2018