Add To Favorites
292231-5 Connector Header Surface Mount 5 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67900 $6.79
25 0.61600 $15.40
50 0.55220 $27.61
100 0.53100 $53.10
250 0.48856 $122.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A119738CT-ND
Copy   A119738CT-ND
Quantity Available 1,554
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

292231-5

Copy   292231-5
Description 1.5 MINI CT SGL V SMT W/O BOSS
Copy   1.5 MINI CT SGL V SMT W/O BOSS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount 5 position 0.059" (1.50mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.272" (6.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2058943-4 - TE Connectivity AMP Connectors | A100195-ND DigiKey Electronics
  • 2058943-4
  • TE Connectivity AMP Connectors
  • CABLE ASSY MINI CT 5POS
  • Unit Price $1.10000
  • A100195-ND
Additional Resources
Standard Package ? 1
Other Names A119738CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119738TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.29544

09:18:24 12/10/2018