Add To Favorites
292228-8 Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.72000 $7.20
25 0.64800 $16.20
50 0.57600 $28.80
100 0.55210 $55.21
250 0.50408 $126.02
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A101013CT-ND
Copy   A101013CT-ND
Quantity Available 18,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

292228-8

Copy   292228-8
Description CONN HEADER SMD R/A 8POS 1.5MM
Copy   CONN HEADER SMD R/A 8POS 1.5MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm)
Documents & Media
Datasheets 292228 Drawing
Environmental Information 292228-8 Statement of Compliance
Featured Product AMP Mini CT Connectors
3D Drawings 292228-8.pdf
Online Catalog Mini CT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.193" (4.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 353908-8 - TE Connectivity AMP Connectors | A98659-ND DigiKey Electronics
  • 353908-8
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG 8POS 1.5MM CRIMP
  • Unit Price $0.47000
  • A98659-ND
  • 353293-8 - TE Connectivity AMP Connectors | A98808-ND DigiKey Electronics
  • 353293-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 8POS IDC 26-28AWG TIN
  • Unit Price $0.46000
  • A98808-ND
Additional Resources
Standard Package ? 1
Other Names 2922288
A101013CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101013TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.52870
  • Digi-Reel® ? : A101013DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,500 - Immediate
  • Unit Price: Digi-Reel®

19:40:02 8/25/2019