Add To Favorites
Product Overview
Digi-Key Part Number A101012CT-ND
Quantity Available 1,007
Can ship immediately
Manufacturer

Manufacturer Part Number

292228-7

Description CONN HEADER 7POS R/A SMD TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

7 Positions Header Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin

Documents & Media
Datasheets 292228 Drawing
Environmental Information 292228-7 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Mini CT Connectors
3D Drawings 292228-7.pdf
Online Catalog Mini CT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.193" (4.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A101012CT

06:08:06 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.73700 $7.37
100 0.56530 $56.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101012TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: $0.44689
  • Digi-Reel® ? : A101012DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback