Add To Favorites
292175-5 Connector Header Surface Mount 5 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.08900 $10.89
100 0.93990 $93.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A111143CT-ND
Copy   A111143CT-ND
Quantity Available 1,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

292175-5

Copy   292175-5
Description CONN HEADER SMD 5POS 2MM
Copy   CONN HEADER SMD 5POS 2MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 5 position 0.079" (2.00mm)
Documents & Media
Datasheets 292175 Drawing
Environmental Information 292175-5 Statement of Compliance
PCN Design/Specification 29217y Drawing 16/Apr/2014
PCN Packaging Multiple Devices Packaging 24/Aug/2017
Multiple Devices Packaging 19/Oct/2017
3D Drawings 292175-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.177" (4.50mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.307" (7.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A111143CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111143TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.69910

11:09:57 8/20/2019