Add To Favorites
292173-9 Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.93600 $29.36
100 2.44690 $244.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A98631CT-ND
Copy   A98631CT-ND
Quantity Available 981
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

292173-9

Copy   292173-9
Description CONN HEADER SMD R/A 9POS 2MM
Copy   CONN HEADER SMD R/A 9POS 2MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.165" (4.20mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.228" (5.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Board Guide, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2921739
A98631CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98631TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.44590
  • Digi-Reel® ? : A98631DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 981 - Immediate
  • Unit Price: Digi-Reel®

09:11:29 1/16/2019