Add To Favorites
292168-2 Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.14713 $1,765.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A115150-ND
Copy   A115150-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

292168-2

Copy   292168-2
Description CONN HEADER 2POS T/H R/A TIN
Copy   CONN HEADER 2POS T/H R/A TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Documents & Media
Datasheets 292168 Drawing
Environmental Information 292168-2 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Material 27/Mar/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.177" (4.50mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.157" (4.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,000
Other Names 292168-2-ND
A115150

11:11:56 12/17/2018