Add To Favorites
Photo Not Available
292165-9 Connector Header Through Hole 9 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.31955 $3,958.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 292165-9-ND
Copy   292165-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

292165-9

Copy   292165-9
Description CONN HDR 9POS VERT 2MM TIN T/H
Copy   CONN HDR 9POS VERT 2MM TIN T/H
Detailed Description

Connector Header Through Hole 9 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 9 position 0.079" (2.00mm)
Documents & Media
Datasheets 292165
Environmental Information 292165-9 Statement of Compliance
RoHS 2 Statement
3D Drawings 292165-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.165" (4.20mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.358" (9.09mm)
Insulation Height 0.268" (6.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Bag : A98784-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,945 - Immediate
  • Unit Price: $0.80000

12:23:55 11/12/2018