Add To Favorites
Product Overview
Digi-Key Part Number A98136-ND
Copy   A98136-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

284056-3

Copy   284056-3
Description TERM BLOCK HDR 6POS VERT 5MM
Copy   TERM BLOCK HDR 6POS VERT 5MM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole

Copy   6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical  Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 6
Positions Per Level 3
Number of Levels 2
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Interlocking (Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.902" (22.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 796640-3 - TE Connectivity AMP Connectors | A98242-ND DigiKey Electronics
  • 796640-3
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 3POS STR 5MM
  • Unit Price $2.83000
  • A98242-ND
  • 284040-3 - TE Connectivity AMP Connectors | A98364-ND DigiKey Electronics
  • 284040-3
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 3POS 270DEG 5MM
  • Unit Price $3.07000
  • A98364-ND
  • 284046-3 - TE Connectivity AMP Connectors | A113351-ND DigiKey Electronics
  • 284046-3
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 3POS 90DEG 5MM
  • Unit Price $3.13000
  • A113351-ND
  • 282805-3 - TE Connectivity AMP Connectors | A113286-ND DigiKey Electronics
  • 282805-3
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 3POS STR 5MM
  • Unit Price $2.41000
  • A113286-ND
Additional Resources
Standard Package ? 200
Other Names A98136
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.48290 $496.58

Submit a request for quotation on quantities greater than those displayed.

11:10:55 9/18/2018