Add To Favorites
2834090-1 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.50900 $5.09
25 0.43560 $10.89
50 0.39160 $19.58
100 0.38340 $38.34
250 0.32628 $81.57
500 0.30996 $154.98
1,000 0.27734 $277.34
5,000 0.21698 $1,084.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A124211-ND
Copy   A124211-ND
Quantity Available 4,931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2834090-1

Copy   2834090-1
Description TERM BLK 2P SIDE ENT 5.08MM PCB
Copy   TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole, Kinked Pin

Copy   2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole, Kinked Pin
Documents & Media
Datasheets 2834089-x Drawing
Featured Product Modular Screwless Terminal Blocks
Online Catalog Wire to Board
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-20 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color -
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 840
Other Names A124211

01:46:29 12/17/2018