Add To Favorites
2834089-3 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 0.93400 $9.34
25 0.87120 $21.78
50 0.79060 $39.53
100 0.78710 $78.71
250 0.66468 $166.17
500 0.62972 $314.86
1,000 0.55974 $559.74
5,000 0.45479 $2,273.96
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A124210-ND
Copy   A124210-ND
Quantity Available 4,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2834089-3

Copy   2834089-3
Description TERM BLK 4POS SIDE ENTRY 5MM PCB
Copy   TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole, Kinked Pin

Copy   4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole, Kinked Pin
Documents & Media
Datasheets 2834089-x Drawing
Featured Product Modular Screwless Terminal Blocks
Online Catalog Wire to Board
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-20 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color -
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 462
Other Names A124210

10:01:45 12/14/2018