Add To Favorites
2834088-2 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.67900 $6.79
25 0.63320 $15.83
50 0.57460 $28.73
100 0.57210 $57.21
250 0.48312 $120.78
500 0.45770 $228.85
1,000 0.40685 $406.85
5,000 0.33056 $1,652.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A124208-ND
Copy   A124208-ND
Quantity Available 4,482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2834088-2

Copy   2834088-2
Description TERM BLK 3P SIDE ENT 3.81MM PCB
Copy   TERM BLK 3P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole, Kinked Pin

Copy   3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Documents & Media
Datasheets 2834088-x Drawing
Featured Product Modular Screwless Terminal Blocks
Online Catalog Wire to Board
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.150" (3.81mm)
Mating Orientation Horizontal with Board
Current 8A
Voltage 300V
Wire Gauge 16-20 AWG
Mounting Type Through Hole, Kinked Pin
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color -
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 756
Other Names A124208

18:22:43 12/15/2018