USD
Favorite

282466-1 Socket Contact Tin 13-15 AWG Crimp
Price & Procurement
3,559 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.43900 $4.39
25 0.39480 $9.87
50 0.35100 $17.55
100 0.33640 $33.64
250 0.30712 $76.78
500 0.29250 $146.25
1,000 0.24131 $241.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A126057TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.21938

282466-1

Datasheet
Digi-Key Part Number A126057CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 282466-1
Copy  
Description CONN SOCKET 13-15AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Tin 13-15 AWG Crimp

Copy  
Documents & Media
Datasheets 282466
Environmental Information 282466-1 Statement of Compliance
Featured Product AMP SUPERSEAL IP67 Connectors
PCN Design/Specification 282466 Drawing 16/Jul/2014
HTML Datasheet 282466
3D Drawings 282466-1.pdf
Online Catalog Superseal Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Superseal
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-15 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 282466
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

282080-1

CONN PLUG 2POS 1.5 SERIES BLACK

TE Connectivity AMP Connectors

$1.19000 Details

282087-1

CONN PLUG 3POS 1.5 SERIES BLACK

TE Connectivity AMP Connectors

$1.93000 Details

282088-1

CONN PLUG 4POS 1.5 SERIES BLACK

TE Connectivity AMP Connectors

$4.17000 Details

282090-1

CONN PLUG 6POS 1.5 SERIES BLACK

TE Connectivity AMP Connectors

$3.76000 Details

282079-2

CONN PLUG 1POS 1.5 SERIES BLACK

TE Connectivity AMP Connectors

$2.80000 Details

282080-3

CONN PLUG 2POS 1.5 SERIES GREEN

TE Connectivity AMP Connectors

$2.69000 Details
Associated Product

281934-3

WIRE SEAL

TE Connectivity AMP Connectors

$0.23000 Details
You May Also Be Interested In

282465-1

CONN TAB 13-15AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.42000 Details

282080-1

CONN PLUG 2POS 1.5 SERIES BLACK

TE Connectivity AMP Connectors

$1.19000 Details

281934-2

WIRE SEAL

TE Connectivity AMP Connectors

$0.21000 Details

282403-1

CONN SOCKET 20-22AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.30000 Details

282087-1

CONN PLUG 3POS 1.5 SERIES BLACK

TE Connectivity AMP Connectors

$1.93000 Details

282110-1

CONN SOCKET 15-18AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.20000 Details
Additional Resources
Standard Package 1
Other Names A126057CT