Add To Favorites
281336-1 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.38400 $33.84
100 2.82000 $282.00
500 2.39700 $1,198.50
1,000 2.04450 $2,044.50
5,000 1.83300 $9,165.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121799-ND
Copy   A121799-ND
Quantity Available 396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

281336-1

Copy   281336-1
Description CONN RCPT 12POS 0.1 TIN PCB R/A
Copy   CONN RCPT 12POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin

Copy   12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Documents & Media
Datasheets 280580 Drawing
Environmental Information 281336-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 281336-1.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.138" (3.50mm)
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 54
Other Names 281336-1-ND
A121799

10:49:54 12/17/2018