Add To Favorites
Photo Not Available
280381-3 Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.96604 $3,864.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 280381-3-ND
Copy   280381-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

280381-3

Copy   280381-3
Description CONN HEADER 10POS R/A GOLD .100
Copy   CONN HEADER 10POS R/A GOLD .100
Detailed Description

Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Documents & Media
Datasheets 2803xx, 2805xx Drawing
Environmental Information 280381-3 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Drawing 16/Mar/2016
3D Drawings 280381-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 3 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.260" (6.60mm)
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 80°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 40V
Mated Stacking Heights -
Contact Finish Thickness - Post 98.4µin (2.50µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

23:52:53 12/18/2018