Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 280267-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

280267-2

Description CONN RING CIRC 10-11AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Ring Terminal Connector Circular 10-11 AWG Crimp

Documents & Media
Datasheets 280267
Environmental Information 280267-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 280267-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.027" (0.69mm)
Width - Outer Edges 0.354" (9.00mm)
Length - Overall 0.984" (25.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-11 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.209" (3.81mm ~ 5.31mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 6,000

19:45:54 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
204,000 0.10253 $20,916.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback