USD
Favorite

Photo Not Available
2342083-5 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.08000 $12.08
10 10.98600 $109.86
100 9.33790 $933.79
500 7.96470 $3,982.35
1,000 7.30554 $7,305.54

Submit a request for quotation on quantities greater than those displayed.

2342083-5

Datasheet
Digi-Key Part Number A145352-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2342083-5
Copy  
Description 5POS HDR 90 DEG HT 5.08MM PITCH
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy  
Documents & Media
Datasheets 2342083 Drawing
Mfg CAD Models 2342083-5.igs
2342083-5.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 11A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.341" (8.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 150
Other Names A145352