USD
Favorite

Photo Not Available
2323321-1 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Price & Procurement
280 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.48000 $15.48
10 14.07100 $140.71
25 13.71960 $342.99
50 12.66400 $633.20
100 11.96050 $1,196.05
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A141640TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $9.91380

2323321-1

Digi-Key Part Number A141640CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2323321-1
Copy  
Description 124P SLIVER RECEPTACLE CONNECTOR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black

Copy  
Documents & Media
Featured Product Sliver Connectors
Online Catalog Silver Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Sliver
Packaging Cut Tape (CT) 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 37; 25
Number of Positions 124
Card Thickness -
Number of Rows 2
Pitch 0.024" (0.60mm)
Read Out Dual
Features Board Guide, Organizer, Rails
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 85°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A141640CT