USD
Add To Favorites
2318136-3 3 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 0.91600 $9.16
25 0.85400 $21.35
50 0.77520 $38.76
100 0.77180 $77.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number A141472DKR-ND
Copy   A141472DKR-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2318136-3

Copy   2318136-3
Description WIREMATE 2-PIECE 8MM HDR ASSY, 3
Copy   WIREMATE 2-PIECE 8MM HDR ASSY, 3
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount

Copy   3 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle  Surface Mount
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series WireMate, Buchanan
Packaging ? Digi-Reel® ?
Part Status Active
Type Header, Blade Pins
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.315" (8.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Surface Mount
Current - IEC -
Voltage - UL 250V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Natural
Operating Temperature -40°C ~ 85°C
Contact Mating Finish Tin
Features Board Guide
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length -
Insulation Height 0.252" (6.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A141472DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A141472TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.59251
  • Cut Tape (CT) ? : A141472CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $1.30000

09:07:38 9/15/2019