Add To Favorites
Photo Not Available
229M318-01W-ET Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 249.97000 $6,249.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 229M318-01W-ET-ND
Copy   229M318-01W-ET-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

229M318-01W-ET

Copy   229M318-01W-ET
Description CONN BACKSHELL ADPT SZ 18
Copy   CONN BACKSHELL ADPT SZ 18
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18

Copy    Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18
Documents & Media
Datasheets 229M3xx Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 229M3
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening -
Diameter - Outside 1.330" (33.79mm)
Shell Size - Insert 18
Thread Size 1 1/16-18 UNEF
Cable Exit 180°
Material Nickel Aluminum Bronze
Plating -
Shielding Unshielded
Color -
Features Earth Tag
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products BS9522 F0020 (PATT608) Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 516856-000

04:49:12 12/12/2018