Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 229M314-01W-ET-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

229M314-01W-ET

Description CONN BACKSHELL ADPT SZ 14
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Backshell, Heat Shrink Adapter 13/16-20 UNEF 14

Documents & Media
Datasheets 229M3xx Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 229M3
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening -
Diameter - Outside 1.150" (29.21mm)
Shell Size - Insert 14
Thread Size 13/16-20 UNEF
Cable Exit 180°
Material Nickel Aluminum Bronze
Plating -
Shielding Unshielded
Color -
Features Earth Tag
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products BS9522 F0020 (PATT608) Connectors
 
Additional Resources
Standard Package ? 10
Other Names 128148-000

18:46:32 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 340.25700 $3,402.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback