Add To Favorites
Photo Not Available
229M312-01W-ET Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12
Product Overview
Digi-Key Part Number 229M312-01W-ET-ND
Copy   229M312-01W-ET-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

229M312-01W-ET

Copy   229M312-01W-ET
Description CONN BACKSHELL ADPT SZ 12
Copy   CONN BACKSHELL ADPT SZ 12
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12

Copy    Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12
Documents & Media
Datasheets 229M3xx Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 229M3
Part Status Active
Type Backshell, Heat Shrink Adapter
Cable Opening -
Diameter - Outside 0.957" (24.30mm)
Shell Size - Insert 12
Thread Size 11/16-24 UNEF
Cable Exit 180°
Material Nickel Aluminum Bronze
Plating -
Shielding Unshielded
Color -
Features Earth Tag
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products BS9522 F0020 (PATT608) Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 636946-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 329.65800 $3,296.58

Submit a request for quotation on quantities greater than those displayed.

12:32:26 9/22/2018