Add To Favorites
Photo Not Available
2294417-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.53400 $25.34
25 2.32320 $58.08
50 2.21760 $110.88
100 2.11200 $211.20
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A137013CT-ND
Copy   A137013CT-ND
Quantity Available 1,492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2294417-4

Copy   2294417-4
Description INDUSTRIAL MINI I/O HDR TYPE I E
Copy   INDUSTRIAL MINI I/O HDR TYPE I E
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 2294417 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Header
Connector Type Industrial Mini, Type II
Number of Positions 8
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 1.97µin (0.050µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names A137013CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A137013TR-ND
  • Minimum Quantity: 30,600
  • Quantity Available: 0
  • Unit Price: $1.24800

20:39:02 10/20/2018