USD
Favorite

Price & Procurement
3,984 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.90400 $19.04
25 1.78680 $44.67
50 1.70920 $85.46
100 1.63160 $163.16
250 1.47620 $369.05
500 1.35966 $679.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A125150TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $1.16543

2290741-1

Datasheet
Digi-Key Part Number A125150CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2290741-1
Copy  
Description 3 IN 2 COMBO CONNECTOR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets 2290741 Drawing
Product Training Modules 3-in-2 Card Connector
EDA / CAD Models 2290741-1 by SnapEDA
Online Catalog SIM, SAM
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Card Type Combo - microSD™, NANO SIM
Number of Positions 20
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.056" (1.42mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
Base Part Number 2290741
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF78S012VBAR1400

DUAL NANO SIM CARD CONNECTOR

JAE Electronics

$1.50800 Details

2010300214

MSD/NSIM 3IN2 1.45H VERTICAL TYP

Molex

$1.55714 Details

1042391430

MSD/NSIM COMBO 2.05H PULLER TYPE

Molex

$2.95000 Details

1041681620

MICROSDMICROSIM COMBO 228H SW 8P

Molex

$2.79000 Details

NSCC-DC-14-G-SMT-TR

DUAL NANO SIM CARD CONNECTOR

Adam Tech

$3.51000 Details

KP15B-6S-SF(800)

CONN SOCKET MICRO/NANO SIM CARD

Hirose Electric Co Ltd

$3.43000 Details
Additional Resources
Standard Package 1
Other Names A125150CT