Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A125249CT-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

2288229-1

Description CFP4 RECEPTACLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CFP2,CFP4 Series Datasheet
Featured Product CFP Pluggable I/O Connectors
Online Catalog CFP2 and CFP4 Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type CFP4
Number of Positions 56
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A125249CT

07:36:39 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.61000 $22.61
10 20.40800 $204.08
25 19.55280 $488.82
50 18.33060 $916.53
100 17.71970 $1,771.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125249TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $15.22000
  • Digi-Reel® ? : A125249DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback