USD
Favorite

Photo Not Available
2287402-1 1151 Pos LGA Socket Gold Surface Mount
Price & Procurement
113 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.07000 $13.07
10 11.88000 $118.80
25 11.58320 $289.58
50 10.69200 $534.60
100 10.09800 $1,009.80
250 9.20700 $2,301.75
500 8.61300 $4,306.50
1,000 7.90020 $7,900.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2287402-1

Datasheet
Digi-Key Part Number A139189-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2287402-1
Copy  
Description CONN SOCKET LGA 1151POS GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1151 Pos LGA Socket Gold Surface Mount

Copy  
Documents & Media
Datasheets 2287402 Drawing
Mfg CAD Models 2287402-1.igs
2287402-1.stp
EDA / CAD Models 2287402-1 by SnapEDA
Online Catalog Sockets for ICs, Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Type LGA
Number of Positions or Pins (Grid) 1151
Pitch - Mating 0.036" (0.91mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Material - Mating Copper Alloy
Mounting Type Surface Mount
Features Closed Frame
Termination Solder
Pitch - Post 0.036" (0.91mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 15.0µin (0.38µm)
Contact Material - Post Copper Alloy
Housing Material Thermoplastic
Operating Temperature -
Termination Post Length -
Material Flammability Rating UL94 V-0
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names 2287402-1-ND
A139189